Part Details for DAMM15PR by ITT Interconnect Solutions
Overview of DAMM15PR by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMM15PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM15PR
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DAMM15PR
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15M PCB RA G50 ZINC | 2 |
|
$36.2700 / $45.0100 | Buy Now |
DISTI #
DAMM15PR
|
PEI Genesis | DSUB 15M PCB RA G50 ZINC Min Qty: 1 | 250 |
|
$18.4900 / $23.1200 | Buy Now |
Part Details for DAMM15PR
DAMM15PR CAD Models
DAMM15PR Part Data Attributes
|
DAMM15PR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM15PR
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM15PR
This table gives cross-reference parts and alternative options found for DAMM15PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM15PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204445 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | ERNI | DAMM15PR vs 204445 |
PCD15M93S0V3X | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DAMM15PR vs PCD15M93S0V3X |
DAPL15P565LTXLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DAMM15PR vs DAPL15P565LTXLF |
DAPL15P564LTXLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol Communications Solutions | DAMM15PR vs DAPL15P564LTXLF |
DAM15P500CNLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMM15PR vs DAM15P500CNLF |
PCD15M9S0T6X | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DAMM15PR vs PCD15M9S0T6X |
17D-A-K-15-P-AM4B | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DAMM15PR vs 17D-A-K-15-P-AM4B |
DAM15P700 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Communications Solutions | DAMM15PR vs DAM15P700 |
17D-A-K-15-P-U | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DAMM15PR vs 17D-A-K-15-P-U |
DAM15P543C | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | DAMM15PR vs DAM15P543C |