Part Details for DAMP3H3SJK126 by ITT Interconnect Solutions
Overview of DAMP3H3SJK126 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMP3H3SJK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C9363
|
Newark | Connector, hybrid D-Shell, pcb Mount, plug,0+3 Contacts, skt, r Angle Pc Tail Terminal,#4-40 |Itt Cannon DAMP3H3SJK126 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3700 / $51.3300 | Buy Now |
DISTI #
CAN DAMP3H3SJK126
|
Avnet Americas | COMBO 3W3F PCB RA P G30 H TIN - Bulk (Alt: CAN DAMP3H3SJK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 104 Factory Stock |
|
$43.0913 / $91.2864 | Buy Now |
DISTI #
DAMP-3H3S-J-K126
|
Avnet Americas | COMBO 3W3F PCB RA P G30 H TIN - Bulk (Alt: DAMP-3H3S-J-K126) Min Qty: 210 Package Multiple: 35 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9600 / $57.7440 | Buy Now |
DISTI #
70796400
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DAMP3H3SJK126 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0900 / $46.3600 | RFQ |
DISTI #
CAN DAMP3H3SJK126
|
Avnet Americas | COMBO 3W3F PCB RA P G30 H TIN - Bulk (Alt: CAN DAMP3H3SJK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 104 Factory Stock |
|
$43.0913 / $91.2864 | Buy Now |
DISTI #
DAMP-3H3S-J-K126
|
Avnet Americas | COMBO 3W3F PCB RA P G30 H TIN - Bulk (Alt: DAMP-3H3S-J-K126) Min Qty: 210 Package Multiple: 35 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9600 / $57.7440 | Buy Now |
Part Details for DAMP3H3SJK126
DAMP3H3SJK126 CAD Models
DAMP3H3SJK126 Part Data Attributes:
|
DAMP3H3SJK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMP3H3SJK126
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 1.127 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMP3H3SJK126
This table gives cross-reference parts and alternative options found for DAMP3H3SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMP3H3SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMC3C3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMP3H3SJK126 vs DAMC3C3SJK126 |
DAMP3C3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMP3H3SJK126 vs DAMP3C3SJK126 |
DAME-3W3S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DAMP3H3SJK126 vs DAME-3W3S |
DAMC3X3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMP3H3SJK126 vs DAMC3X3SJK126 |
DAM-3W3ST | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DAMP3H3SJK126 vs DAM-3W3ST |