Part Details for DAMY11W1SNMBHFR163 by ITT Interconnect Solutions
Overview of DAMY11W1SNMBHFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMY11W1SNMBHFR163
DAMY11W1SNMBHFR163 CAD Models
DAMY11W1SNMBHFR163 Part Data Attributes:
|
DAMY11W1SNMBHFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY11W1SNMBHFR163
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMY11W1SNMBHFR163
This table gives cross-reference parts and alternative options found for DAMY11W1SNMBHFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY11W1SNMBHFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAI11W1S300A40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMY11W1SNMBHFR163 vs DAI11W1S300A40LF |
DAL11W1S543A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMY11W1SNMBHFR163 vs DAL11W1S543A00LF |
DCME-11W1ST | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMY11W1SNMBHFR163 vs DCME-11W1ST |
DCM-11W1SM | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMY11W1SNMBHFR163 vs DCM-11W1SM |
CBM11W1F65000Z | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAMY11W1SNMBHFR163 vs CBM11W1F65000Z |
DAM11W1SNMBSFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY11W1SNMBHFR163 vs DAM11W1SNMBSFR163 |
DA11W1S500A40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DAMY11W1SNMBHFR163 vs DA11W1S500A40LF |
DAMX-11H1S-OL4-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMY11W1SNMBHFR163 vs DAMX-11H1S-OL4-A191-A197 |
DAM11W1SNMBEFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY11W1SNMBHFR163 vs DAM11W1SNMBEFR163 |
DBME-11W1ST | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMY11W1SNMBHFR163 vs DBME-11W1ST |