Part Details for DAN222FHTL by ROHM Semiconductor
Overview of DAN222FHTL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN222FHTL
DAN222FHTL CAD Models
DAN222FHTL Part Data Attributes
|
DAN222FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN222FHTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN222FHTL
This table gives cross-reference parts and alternative options found for DAN222FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA155WK | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-71, 3 PIN | Panasonic Electronic Components | DAN222FHTL vs MA155WK |
DAN202KFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN222FHTL vs DAN202KFH |
M1MA142WK-T1-LF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN222FHTL vs M1MA142WK-T1-LF |
DAN222MFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, VMD3, 3 PIN | ROHM Semiconductor | DAN222FHTL vs DAN222MFH |
DAN215TL4 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | DAN222FHTL vs DAN215TL4 |
DAN222-TP-HF | Rectifier Diode, | Micro Commercial Components | DAN222FHTL vs DAN222-TP-HF |
MA177A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | Panasonic Electronic Components | DAN222FHTL vs MA177A |