Part Details for DAP202UG by onsemi
Overview of DAP202UG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DAP202UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0629
|
Newark | Rectifier Diode, 2 Element, 0.1A, 80V |Onsemi DAP202UG Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.1A, 80V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 355086 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for DAP202UG
DAP202UG CAD Models
DAP202UG Part Data Attributes:
|
DAP202UG
onsemi
Buy Now
Datasheet
|
Compare Parts:
DAP202UG
onsemi
Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DAP202UG
This table gives cross-reference parts and alternative options found for DAP202UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP202UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP202UT106 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAP202UG vs DAP202UT106 |
BAW56WT1 | 200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | DAP202UG vs BAW56WT1 |
DAP202UT-106 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, UMT, 3 PIN | ROHM Semiconductor | DAP202UG vs DAP202UT-106 |
DAP202U | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | DAP202UG vs DAP202U |
BAW56WT1 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | DAP202UG vs BAW56WT1 |
BAW56WT1G | 200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | DAP202UG vs BAW56WT1G |
DAP202U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAP202UG vs DAP202U |