Filter Your Search
1 - 3 of 3 results
|
DAP202UG
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SOT-323, 3 PIN | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
DAP202UG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 100 mA | 10 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | FAST SWITCHING | COMMERCIAL | R-PDSO-G3 | e3 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-G3 | unknown | SC-70 | 3 | CASE 419-04 | ||||||||||||||
|
DAP202UG
onsemi
|
Check for Price | Yes | Obsolete | 100 mA | 1.2 V | 10 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | FAST SWITCHING | 2 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | onsemi |