Part Details for DAP222MT2L by ROHM Semiconductor
Results Overview of DAP222MT2L by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAP222MT2L Information
DAP222MT2L by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DAP222MT2L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3784 |
|
RFQ | ||
|
|
Quest Components | 2067 |
|
$0.0906 / $0.3020 | Buy Now |
US Tariff Estimator: DAP222MT2L by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAP222MT2L
DAP222MT2L Part Data Attributes
|
|
DAP222MT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAP222MT2L
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, VMD3, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vmd3, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 4 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.15 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 80 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DAP222MT2L
This table gives cross-reference parts and alternative options found for DAP222MT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP222MT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAP215 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | DAP222MT2L vs DAP215 |
| DAP209T-92 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-43, 3 PIN | DAP222MT2L vs DAP209T-92 |
| DAP209STP | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | DAP222MT2L vs DAP209STP |
| DAP209 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, TO-92 | DAP222MT2L vs DAP209 |
| DAP201C1 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, FTR, 3 PIN | DAP222MT2L vs DAP201C1 |
| DAP222M | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, VMD3, 3 PIN | DAP222MT2L vs DAP222M |
DAP222MT2L Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DAP222MT2L is 1.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a ceramic capacitor with a capacitance of 1uF or more between the VIN and GND pins, and a capacitor with a capacitance of 2.2uF or more between the VOUT and GND pins.
-
The maximum output current that the DAP222MT2L can provide is 2A.
-
To protect the DAP222MT2L from overheating, it is recommended to provide a heat sink or a thermal pad to dissipate heat, and to ensure good airflow around the device.
-
The EN (Enable) pin is used to enable or disable the output voltage of the DAP222MT2L. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.