Part Details for DAPF15S467TLF by Amphenol FCi
Overview of DAPF15S467TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAPF15S467TLF
DAPF15S467TLF CAD Models
DAPF15S467TLF Part Data Attributes
|
DAPF15S467TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAPF15S467TLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAPF15S467TLF
This table gives cross-reference parts and alternative options found for DAPF15S467TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAPF15S467TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254-A2214-B215 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DAPF15S467TLF vs V42254-A2214-B215 |
DAPL15S032NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAPF15S467TLF vs DAPL15S032NLF |
DAS15S8GTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15S467TLF vs DAS15S8GTLF |
73739-0AE115 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DAPF15S467TLF vs 73739-0AE115 |
DAPN15S032GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15S467TLF vs DAPN15S032GLF |
DAPN15S464HTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15S467TLF vs DAPN15S464HTLF |
DAP15S365NTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15S467TLF vs DAP15S365NTLF |
L177TSA15SOL2CC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAPF15S467TLF vs L177TSA15SOL2CC309 |
DAM15S3NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPF15S467TLF vs DAM15S3NLF |
DAF15S065HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAPF15S467TLF vs DAF15S065HTLF |