Part Details for DAT71215F-HR by Cynergy3 Components
Results Overview of DAT71215F-HR by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT71215F-HR Information
DAT71215F-HR by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT71215F-HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y0881
|
Newark | Reed Relay, Spst-No, 10Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:95Ohm, Switching Current Max:2A, Switching Voltage Max:10Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT71215F-HR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8500 | Buy Now |
|
DISTI #
70545973
|
RS | 15KV 12V SPNO TUNGSTEN - FLYING LEAD HV CONTACT CONNECTIONS - HR Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$104.3200 | RFQ |
|
DISTI #
CYNDAT71215F-HR
|
Heilind Electronics | 15KV 12V SPNO TUNGSTEN FLYING LEAD HV CONTACT - HR | Americas - 3 in Stock |
|
$106.1017 / $133.1915 | Buy Now |
|
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts COO: China RoHS: Compliant |
40 In Stock |
|
$89.5900 / $103.3900 | Buy Now |
|
DISTI #
90291463
|
Verical | DAT71215F-HR Min Qty: 1 Package Multiple: 1 Date Code: 2519 | Americas - 38 |
|
$103.3333 / $127.4846 | Buy Now |
|
DISTI #
CYNDAT71215F-HR
|
Interstate Connecting Components | 15KV 12V SPNO TUNGSTEN FLYING LEAD HV CONTACT - HR | 1 |
|
$106.1017 / $133.1915 | Buy Now |
|
DISTI #
000000000006095822
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$92.0400 / $104.3200 | Buy Now |
|
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts COO: China RoHS: Compliant |
40 In Stock |
|
$89.5900 / $103.3900 | Buy Now |
US Tariff Estimator: DAT71215F-HR by Cynergy3 Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAT71215F-HR
DAT71215F-HR Part Data Attributes
|
|
DAT71215F-HR
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT71215F-HR
Cynergy3 Components
Dry Reed Relay,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Additional Feature | With Flying Leads | |
| Body Breadth | 15.8 Mm | |
| Body Height | 18.5 Mm | |
| Body Length or Diameter | 60 Mm | |
| Coil Current(DC)-Max | 0.126 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 1512 Mw | |
| Coil Release Voltage(DC) | 1.25 V | |
| Coil Resistance | 95 Ω | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 2a@10000vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Rating R Load | 2a@10000vdc | |
| Contact Resistance | 250 MΩ | |
| Contact Voltage(AC)-Max | 10000 V | |
| Contact Voltage(DC)-Max | 10000 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 1000000 Cycle(S) | |
| End Contact Material | Tungsten | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 100000000000000 Ω | |
| Mounting Feature | Through Hole-Straight Mount | |
| Number of Terminals | 6 | |
| Operate Time | 3 Ms | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 60mm X 15.8mm X 18.5mm | |
| Relay Action | Mbb | |
| Relay Form | 1 Form A | |
| Relay Function | Spst | |
| Relay Type | Dry Reed Relay | |
| Release Time | 2 Ms | |
| Surface Mount | No | |
| Terminal Length | 0.004000508001016002 Inch | |
| Termination Type | Solder |
DAT71215F-HR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Cynergy3 Components' application note AN-101, which provides detailed guidelines for optimal board design and assembly.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow proper mounting and soldering techniques, and to consider using additional mechanical support or potting compounds to secure the device.
-
The DAT71215F-HR can be stored at temperatures between -40°C to 125°C, and operated at temperatures between -40°C to 100°C. However, it is recommended to consult the datasheet for specific temperature derating guidelines.
-
Yes, the DAT71215F-HR is designed for high-reliability applications and has undergone rigorous testing and qualification to ensure long-term stability and performance. However, it is recommended to consult with Cynergy3 Components' technical support for specific application requirements and guidelines.
-
To prevent damage, it is recommended to handle the DAT71215F-HR by the body, avoid touching the pins, and store the devices in their original packaging or in a dry, ESD-protected environment.