Part Details for DB102 by Yangzhou Yangjie Electronics Co Ltd
Overview of DB102 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB102BGILF | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 | |
9DB102BGLF | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 | |
9DB102BGLFT | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 |
Price & Stock for DB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB102-YAN
|
TME | Bridge rectifier: single-phase, 100V, If: 1A, Ifsm: 30A, DB, THT Min Qty: 5 | 0 |
|
$0.0540 / $0.1550 | RFQ |
Part Details for DB102
DB102 CAD Models
DB102 Part Data Attributes
|
DB102
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB102
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |