Part Details for DB104S-T by Rectron Semiconductor
Overview of DB104S-T by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB104S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-DB104S
|
Mouser Electronics | Bridge Rectifiers 1A 400V RoHS: Compliant | 0 |
|
$0.1250 / $0.1370 | Order Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DB-S T/R RoHS: Compliant | 0 |
|
$0.0784 / $0.1183 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 500 |
|
$0.2131 / $0.4440 | Buy Now |
Part Details for DB104S-T
DB104S-T CAD Models
DB104S-T Part Data Attributes
|
DB104S-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB104S-T
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DB104S-T
This table gives cross-reference parts and alternative options found for DB104S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB104S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104S | Bridge Rectifier Diode, 1A, 400V V(RRM) | Bytesonic Corporation | DB104S-T vs DB104S |
DB104S | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | DB104S-T vs DB104S |
DB104S | Bridge Rectifier Diode, Schottky, 1A, 40V V(RRM) | RFE International Inc | DB104S-T vs DB104S |
DB104S | Bridge Rectifier Diode | HY Electronic Corp | DB104S-T vs DB104S |
SDB104-BP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DB104S-T vs SDB104-BP |
DB104S | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DB104S-T vs DB104S |
DB104S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DB104S-T vs DB104S |
SDB104-BP-HF | Bridge Rectifier Diode, 1A, 400V V(RRM), | Micro Commercial Components | DB104S-T vs SDB104-BP-HF |
SDB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DB104S-T vs SDB104 |
SDB104-TP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DB104S-T vs SDB104-TP |