Part Details for DB105-BP by Micro Commercial Components
Overview of DB105-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB105-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB105-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A DB-1 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
24617 In Stock |
|
$0.3918 / $0.7300 | Buy Now |
DISTI #
833-DB105-BP
|
Mouser Electronics | Bridge Rectifiers 1.0A 600V RoHS: Compliant | 7799 |
|
$0.2000 / $0.5800 | Buy Now |
|
Future Electronics | DB105 Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - DB-1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4650 | Buy Now |
Part Details for DB105-BP
DB105-BP CAD Models
DB105-BP Part Data Attributes
|
DB105-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB105-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DB105-BP
This table gives cross-reference parts and alternative options found for DB105-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | International Rectifier | DB105-BP vs DF06MTRR16 |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DB105-BP vs DF06 |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | Fagor Electrónica | DB105-BP vs DF06M |
DF06M-T | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB105-BP vs DF06M-T |
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DB105-BP vs DB105 |
DF06-G | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DB105-BP vs DF06-G |
DF06M-F | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB105-BP vs DF06M-F |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | DB105-BP vs DF06M |
DB1M | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DB105-BP vs DB1M |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | International Rectifier | DB105-BP vs DF06M |