Part Details for DB105S-T by Rectron Semiconductor
Overview of DB105S-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB105S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-DB105S-T
|
Mouser Electronics | Bridge Rectifiers DB-S 1A 600V DIP Bri dge SM GP RoHS: Compliant | 0 |
|
$0.1250 / $0.1370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0784 / $0.1183 | Buy Now |
Part Details for DB105S-T
DB105S-T CAD Models
DB105S-T Part Data Attributes
|
DB105S-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB105S-T
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DB105S-T
This table gives cross-reference parts and alternative options found for DB105S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB105S | Bridge Rectifier Diode, 1A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | DB105S-T vs DB105S |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | General Instrument Corp | DB105S-T vs DF06S |
SDB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | Microsemi Corporation | DB105S-T vs SDB105 |
DB105S | Bridge Rectifier Diode, 1A, 600V V(RRM) | Goodwork Semiconductor Co Ltd | DB105S-T vs DB105S |
DF06S-T | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DB105S-T vs DF06S-T |
DB105S | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DB105S-T vs DB105S |
DF06S-E3 | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DB105S-T vs DF06S-E3 |
SDB105 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Semiconductor Inc | DB105S-T vs SDB105 |
DF06S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DB105S-T vs DF06S-E3/77 |
DB105S-C | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DB105S-T vs DB105S-C |