Part Details for DB106-S by Surge Components Inc
Overview of DB106-S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB106-S
DB106-S CAD Models
DB106-S Part Data Attributes
|
DB106-S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
DB106-S
Surge Components Inc
BRIDGE RECTIFIER DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DB106-S
This table gives cross-reference parts and alternative options found for DB106-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB106-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, | Microsemi Corporation | DB106-S vs SDB106 |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | WEITRON INTERNATIONAL CO., LTD. | DB106-S vs DF08S |
DF08S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DB106-S vs DF08S-E3/45 |
DB106-S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DB106-S vs DB106-S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DB106-S vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | Vishay Intertechnologies | DB106-S vs DF08S |
DF08STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DB106-S vs DF08STRR16 |
DF08SA-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DB106-S vs DF08SA-E3/45 |
DF08S | 1.5A Bridge Rectifier, 1500-REEL | onsemi | DB106-S vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DB106-S vs DF08S |