There are no models available for this part yet.
Overview of DB106G by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DB106G by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T8977
|
Newark | Bridge Rectifier, 800V, 1A, Db, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Forward Surge Current:30A Rohs Compliant: Yes |Genesic Semiconductor DB106G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now | |
DISTI #
DB106GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A DB Min Qty: 20000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1660 | Buy Now | |
DISTI #
905-DB106G
|
Mouser Electronics | Bridge Rectifiers 800V 1A Silicon RoHS: Compliant | 0 |
|
$0.1830 | Order Now | |
NAC | Silicon Bridge Rectifiers - 800V/1A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2000 / $0.2200 | Buy Now |
CAD Models for DB106G by GeneSic Semiconductor Inc
Part Data Attributes for DB106G by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
800 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDIP-T4
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DB106G
This table gives cross-reference parts and alternative options found for DB106G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB106G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DB106G vs DB106 |
DB106G | Bridge Rectifier Diode, 1A, 800V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | DB106G vs DB106G |
DB106-B | Bridge Rectifier Diode, 1A, 800V V(RRM), | Micro Commercial Components | DB106G vs DB106-B |
DB106-BP | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DB106G vs DB106-BP |
DB106-BP-HF | Bridge Rectifier Diode, 1A, 800V V(RRM), | Micro Commercial Components | DB106G vs DB106-BP-HF |