Part Details for DB151 by Formosa Microsemi Co Ltd
Overview of DB151 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB151
DB151 CAD Models
DB151 Part Data Attributes
|
DB151
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB151
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB151
This table gives cross-reference parts and alternative options found for DB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDBLS151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151 vs HDBLS151G |
DI150S_R2_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | DB151 vs DI150S_R2_10001 |
DBL151GC1G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151 vs DBL151GC1G |
HDBL151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151 vs HDBL151G |
DB1501S-C | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | DB151 vs DB1501S-C |
DBS151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151 vs DBS151G |
DF15005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | DB151 vs DF15005M |
KBP151GC2G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151 vs KBP151GC2G |