Part Details for DB154G by Taiwan Semiconductor
Overview of DB154G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB154G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ |
Part Details for DB154G
DB154G CAD Models
DB154G Part Data Attributes
|
DB154G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB154G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for DB154G
This table gives cross-reference parts and alternative options found for DB154G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB154G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP154GC2 | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | DB154G vs KBP154GC2 |
DB1504S | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Secos Corporation | DB154G vs DB1504S |
HDBL154G | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | DB154G vs HDBL154G |
HDBLS154G | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | DB154G vs HDBLS154G |
DBL154GC1 | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | DB154G vs DBL154GC1 |