Part Details for DB154GS by Daco Semiconductor Co Ltd
Overview of DB154GS by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB154GS
DB154GS CAD Models
DB154GS Part Data Attributes
|
DB154GS
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB154GS
Daco Semiconductor Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, DBS, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DB154GS
This table gives cross-reference parts and alternative options found for DB154GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB154GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB154 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, RB-15, 4 PIN | Uniohm Corp | DB154GS vs RB154 |
KBP154G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | DB154GS vs KBP154G-LF |
W04M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB154GS vs W04M-LF |
RB154-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB154GS vs RB154-LF |
W04GM | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | DB154GS vs W04GM |
KBP154-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | DB154GS vs KBP154-LF |
DB154-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, DB-1, DIP-4 | Micro Commercial Components | DB154GS vs DB154-BP |
DF154S-T3-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | DB154GS vs DF154S-T3-LF |
DB154G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Daco Semiconductor Co Ltd | DB154GS vs DB154G |
KBP04 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, KBP, 4 PIN | General Instrument Corp | DB154GS vs KBP04 |