Part Details for DB25-SD by Adam Technologies Inc
Overview of DB25-SD by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-SD-ND
|
DigiKey | CONN D-SUB RCPT 25POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
687 In Stock |
|
$0.6157 / $1.2300 | Buy Now |
DISTI #
737-DB25-SD
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE SOLDER CUP RoHS: Compliant | 780 |
|
$0.6150 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.4975 / $0.8279 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch, Solder Terminal | 54 |
|
$0.8168 / $1.3614 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch, Solder Terminal | 320 |
|
$0.9076 / $2.2690 | Buy Now |
DISTI #
DB25-SD
|
TME | D-Sub, PIN: 25, plug, female, for cable, soldering, 5A, 250V, 20mΩ Min Qty: 1 | 836 |
|
$0.4320 / $0.7760 | Buy Now |
Part Details for DB25-SD
DB25-SD CAD Models
DB25-SD Part Data Attributes:
|
DB25-SD
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25-SD
Adam Technologies Inc
CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,SKT,0.109 PITCH,SOLDER TERMINAL,LOCKING
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Manufacturer Series | D |