Part Details for DB25-SR by Adam Technologies Inc
Overview of DB25-SR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB25-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-SR-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1088 In Stock |
|
$0.4247 / $0.8500 | Buy Now |
DISTI #
737-DB25-SR
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 25POS CRIMP RoHS: Compliant | 716 |
|
$0.4030 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos Crimp - Tray RoHS: Compliant | 0 |
|
$0.3540 / $0.5711 | Buy Now |
DISTI #
DB25-SR
|
TME | D-Sub, PIN: 25, plug, female, for cable, Type: w/o contacts, 5A, 250V Min Qty: 1 | 408 |
|
$0.4400 / $0.9110 | Buy Now |
Part Details for DB25-SR
DB25-SR CAD Models
DB25-SR Part Data Attributes:
|
DB25-SR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25-SR
Adam Technologies Inc
D Subminiature Connector, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B |