Part Details for DB2J501 by Panasonic Electronic Components
Overview of DB2J501 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DB2J501
DB2J501 CAD Models
DB2J501 Part Data Attributes:
|
DB2J501
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2J501
Panasonic Electronic Components
Mixer Diode, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMINI2-F5-B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DB2J501
This table gives cross-reference parts and alternative options found for DB2J501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB2J501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB2J50100L | Mixer Diode, Ultra High Frequency, Silicon, SC-90A, 2 PIN | ROHM Semiconductor | DB2J501 vs DB2J50100L |
1PS76SB17 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | DB2J501 vs 1PS76SB17 |
934045400115 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, SC-76, 2 PIN | NXP Semiconductors | DB2J501 vs 934045400115 |
1PS76SB17,115 | 1PS76SB17 - 4 V, 30 mA low capacitance Schottky barrier diode@en-us SOD 2-Pin | Nexperia | DB2J501 vs 1PS76SB17,115 |