Part Details for DB3S-2 by Rectron Semiconductor
Overview of DB3S-2 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DB3S-2
DB3S-2 CAD Models
DB3S-2 Part Data Attributes
|
DB3S-2
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB3S-2
Rectron Semiconductor
DIAC, 36V V(BO) Max, DO-213AA, ROHS COMPLIANT, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, LL-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Trigger Device Type | DIAC |
Alternate Parts for DB3S-2
This table gives cross-reference parts and alternative options found for DB3S-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3S-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-5761A | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3S-2 vs HT-5761A |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3S-2 vs HT-5761 |
DB3RI | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | DB3S-2 vs DB3RI |
HT-576193RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB3S-2 vs HT-576193RP |
DB3 | DIAC, 36V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | DB3S-2 vs DB3 |
BTD032 | DIAC, 36V V(BO) Max | Semitronics Corp | DB3S-2 vs BTD032 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | DB3S-2 vs BR100/03LLD |
BR100/03/T/R | 36V, DIAC, DO-35 | NXP Semiconductors | DB3S-2 vs BR100/03/T/R |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB3S-2 vs DB3 |
HT32 | DIAC, 37V V(BO) Max, DO-35 | Loras Industries Inc | DB3S-2 vs HT32 |