Part Details for DBL155G-T by Taiwan Semiconductor
Overview of DBL155G-T by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DBL155G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBL155G-T-ND
|
DigiKey | 1.5A, 600V, STANDARD BRIDGE RECT Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3773 | Buy Now |
DISTI #
DBL155G-T
|
Avnet Americas | 1.5A, 600V, Standard Bridge Rectifier - Rail/Tube (Alt: DBL155G-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$0.1514 | Buy Now |
DISTI #
821-DBL155G-T
|
Mouser Electronics | Bridge Rectifiers 1.5A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1710 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2060 | Buy Now |
Part Details for DBL155G-T
DBL155G-T CAD Models
DBL155G-T Part Data Attributes
|
DBL155G-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL155G-T
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |