Part Details for DBL155GC1 by Taiwan Semiconductor
Overview of DBL155GC1 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBL155GC1
DBL155GC1 CAD Models
DBL155GC1 Part Data Attributes
|
DBL155GC1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL155GC1
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DBL155GC1
This table gives cross-reference parts and alternative options found for DBL155GC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL155GC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1505S | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Secos Corporation | DBL155GC1 vs DB1505S |
DB155 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Formosa Microsemi Co Ltd | DBL155GC1 vs DB155 |
KBP155 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | DBL155GC1 vs KBP155 |
DBL155GC1G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | DBL155GC1 vs DBL155GC1G |
DBS155G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | DBL155GC1 vs DBS155G |
DF1506M | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Galaxy Microelectronics | DBL155GC1 vs DF1506M |
DI156S_T0_10001 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | PanJit Semiconductor | DBL155GC1 vs DI156S_T0_10001 |
HDBLS155G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | DBL155GC1 vs HDBLS155G |
KBP155GC2 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | DBL155GC1 vs KBP155GC2 |