-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBL202G-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 2A DBL Min Qty: 5000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2033 | Buy Now |
DISTI #
DBL202G
|
Avnet Americas | 2A, 100V, Standard Bridge Rectifier - Rail/Tube (Alt: DBL202G) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1898 / $0.2071 | Buy Now |
DISTI #
821-DBL202G
|
Mouser Electronics | Bridge Rectifiers 2A, 100V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1840 / $0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBL202G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL202G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DBL202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS202 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, RS-2, 4 PIN | Uniohm Corp | DBL202G vs RS202 |
DBLS202GC1G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBL202G vs DBLS202GC1G |
2W01MB0 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | DBL202G vs 2W01MB0 |
CBRLDSH2-100 | Bridge Rectifier Diode, Schottky, 1 Phase, 2A, 100V V(RRM), Silicon, LPDIP-4 | Central Semiconductor Corp | DBL202G vs CBRLDSH2-100 |
DI201S | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DBL202G vs DI201S |
DBLS202GRD | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBL202G vs DBLS202GRD |
DI201 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DBL202G vs DI201 |