Part Details for DBLC-J25PAF-32L9E by Japan Aviation Electronics Industry Limited
Overview of DBLC-J25PAF-32L9E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for DBLC-J25PAF-32L9E
DBLC-J25PAF-32L9E CAD Models
DBLC-J25PAF-32L9E Part Data Attributes:
|
DBLC-J25PAF-32L9E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DBLC-J25PAF-32L9E
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBLC-J25PAF-32L9E
This table gives cross-reference parts and alternative options found for DBLC-J25PAF-32L9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLC-J25PAF-32L9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D26P26K6PA00 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBLC-J25PAF-32L9E vs D26P26K6PA00 |
DBUMY-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBLC-J25PAF-32L9E vs DBUMY-25PTI |
L717SDBG25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBLC-J25PAF-32L9E vs L717SDBG25POL2RM5 |
09653667814 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBLC-J25PAF-32L9E vs 09653667814 |
DBMY-25P-F179TI | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug, | Cinch Connectivity Solutions | DBLC-J25PAF-32L9E vs DBMY-25P-F179TI |
FCN-777P025-G/A | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | DBLC-J25PAF-32L9E vs FCN-777P025-G/A |
09653275802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBLC-J25PAF-32L9E vs 09653275802 |
FCF-25PTI1 | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | DBLC-J25PAF-32L9E vs FCF-25PTI1 |
L777SDB25PABCH3F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBLC-J25PAF-32L9E vs L777SDB25PABCH3F |
09653277803 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBLC-J25PAF-32L9E vs 09653277803 |