-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2242
|
Newark | Bridge Rectifier, 800V, 1A, Smd Rohs Compliant: Yes |Taiwan Semiconductor DBLS106G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2357 |
|
$0.2690 / $0.6480 | Buy Now |
DISTI #
99AC3916
|
Newark | Diode, Bridge Rect, 1-Ph, 800V, 1A, Smd, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Bridge Rectifier Case Style:Smd, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Taiwan Semiconductor DBLS106G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2790 / $0.6960 | Buy Now |
DISTI #
1801-DBLS106GCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4480 In Stock |
|
$0.1742 / $0.6000 | Buy Now |
DISTI #
DBLS106G
|
Avnet Americas | Bridge Rectifier, Single Phase, 800 V, 1 A, SOIC, 4 Pins, 1.1 V - Tape and Reel (Alt: DBLS106G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1793 / $0.1956 | Buy Now |
DISTI #
821-DBLS106G
|
Mouser Electronics | Bridge Rectifiers 1A, 800V, Standard Bridge Rectifier RoHS: Compliant | 2387 |
|
$0.1740 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.2090 | Buy Now |
DISTI #
DBLS106G
|
Avnet Americas | Bridge Rectifier, Single Phase, 800 V, 1 A, SOIC, 4 Pins, 1.1 V - Tape and Reel (Alt: DBLS106G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1793 / $0.1956 | Buy Now |
DISTI #
DBLS106G
|
Avnet Americas | Bridge Rectifier, Single Phase, 800 V, 1 A, SOIC, 4 Pins, 1.1 V - Tape and Reel (Alt: DBLS106G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1793 / $0.1956 | Buy Now |
DISTI #
DBLS106G
|
Avnet Asia | Bridge Rectifier, Single Phase, 800 V, 1 A, SOIC, 4 Pins, 1.1 V (Alt: DBLS106G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1598 / $0.1787 | Buy Now |
DISTI #
3519279RL
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 800V, 1A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2357 |
|
$0.2329 / $0.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBLS106G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS106G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DBLS106G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS106G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106S-C | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DBLS106G vs DB106S-C |
DF08S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DBLS106G vs DF08S-E3/77 |
DF08SA-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DBLS106G vs DF08SA-E3/77 |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DBLS106G vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | DBLS106G vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Lite-On Semiconductor Corporation | DBLS106G vs DF08S |
DB106S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | DBLS106G vs DB106S |
DF08SA-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DBLS106G vs DF08SA-E3/45 |
DF08S_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DBLS106G vs DF08S_NL |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DBLS106G vs DF08S |