Part Details for DBLS156G by Taiwan Semiconductor
Overview of DBLS156G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DBLS156G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBLS156GCT-ND
|
DigiKey | BRIDGE RECT 1P 800V 1.5A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1998 / $0.6100 | Buy Now |
DISTI #
DBLS156G
|
Avnet Americas | Diode Rectifier Bridge Quad 800V 1.5A 4-Pin DBLS T/R - Tape and Reel (Alt: DBLS156G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2109 / $0.2301 | Buy Now |
DISTI #
821-DBLS156G
|
Mouser Electronics | Bridge Rectifiers 1.5A, 800V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1990 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.2460 | Buy Now |
DISTI #
DBLS156G
|
EBV Elektronik | Diode Rectifier Bridge Quad 800V 1.5A 4-Pin DBLS T/R (Alt: DBLS156G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DBLS156G
DBLS156G CAD Models
DBLS156G Part Data Attributes:
|
DBLS156G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS156G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DBLS156G
This table gives cross-reference parts and alternative options found for DBLS156G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS156G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS156G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, THIN, DF-S, 4 PIN | Fagor Electrónica | DBLS156G vs DBLS156G |
DFL1508S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | Vishay Intertechnologies | DBLS156G vs DFL1508S-E3/77 |
DF1508S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DBLS156G vs DF1508S-E3/45 |