Part Details for DBLS205G by Taiwan Semiconductor
Overview of DBLS205G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for DBLS205G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2245
|
Newark | Bridge Rectifier, 600V, 2A, Smd Rohs Compliant: Yes |Taiwan Semiconductor DBLS205G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 591 |
|
$0.3920 / $0.7480 | Buy Now |
DISTI #
86AK8287
|
Newark | Bridge Rectifier, 600V, 2A, Smd Rohs Compliant: Yes |Taiwan Semiconductor DBLS205G Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2490 / $0.3120 | Buy Now |
DISTI #
1801-DBLS205GCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 2A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4704 In Stock |
|
$0.1998 / $0.6100 | Buy Now |
DISTI #
DBLS205G
|
Avnet Americas | Bridge Rectifier, Dual-In-Line, Single Phase, 600 V, 2 A, SMD, 4 Pins, 1.15 V - Tape and Reel (Alt: DBLS205G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1266 / $0.1381 | Buy Now |
DISTI #
821-DBLS205G
|
Mouser Electronics | Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1990 / $0.6100 | Order Now |
|
Future Electronics | Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
DBLS205G
|
EBV Elektronik | Bridge Rectifier, Dual-In-Line, Single Phase, 600 V, 2 A, SMD, 4 Pins, 1.15 V (Alt: DBLS205G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DBLS205G
DBLS205G CAD Models
DBLS205G Part Data Attributes:
|
DBLS205G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS205G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DBLS205G
This table gives cross-reference parts and alternative options found for DBLS205G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS205G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL205G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | DBLS205G vs DBL205G |
DI206S | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DBLS205G vs DI206S |
FRS205L | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, RL-2L, 4 PIN | Rectron Semiconductor | DBLS205G vs FRS205L |
RS205 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, RS-2, 4 PIN | Uniohm Corp | DBLS205G vs RS205 |
DBLS205G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Fagor Electrónica | DBLS205G vs DBLS205G |
DBLS205GRD | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBLS205G vs DBLS205GRD |