Part Details for DBM13W3SNMBOL2FR163 by ITT Interconnect Solutions
Overview of DBM13W3SNMBOL2FR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBM13W3SNMBOL2FR163
DBM13W3SNMBOL2FR163 CAD Models
DBM13W3SNMBOL2FR163 Part Data Attributes:
|
DBM13W3SNMBOL2FR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM13W3SNMBOL2FR163
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM13W3SNMBOL2FR163
This table gives cross-reference parts and alternative options found for DBM13W3SNMBOL2FR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3SNMBOL2FR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-13W3SE | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBM13W3SNMBOL2FR163 vs DBMM-13W3SE |
DBO13W3S300G00LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBM13W3SNMBOL2FR163 vs DBO13W3S300G00LF |
DBL13W3S543H00LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DBM13W3SNMBOL2FR163 vs DBL13W3S543H00LF |
DBI13W3S300H40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DBM13W3SNMBOL2FR163 vs DBI13W3S300H40LF |
L77TWB13W3SHSV3RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBM13W3SNMBOL2FR163 vs L77TWB13W3SHSV3RRM6 |
DBI13W3S300G40 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DBM13W3SNMBOL2FR163 vs DBI13W3S300G40 |
DBMD13X3SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM13W3SNMBOL2FR163 vs DBMD13X3SJK126 |
DBL13W3S543A40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBM13W3SNMBOL2FR163 vs DBL13W3S543A40LF |
DBL13W3S543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | DBM13W3SNMBOL2FR163 vs DBL13W3S543M40LF |
DAME-13W3SH | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBM13W3SNMBOL2FR163 vs DAME-13W3SH |