Part Details for DBM21W1S500CN by Amphenol FCi
Overview of DBM21W1S500CN by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBM21W1S500CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458491
|
RS | DBM21W1S500CN-DSUB DM POWER 21W1 SOCK | Amphenol FCI (Amphenol CS) DBM21W1S500CN Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0500 | RFQ |
DISTI #
BRGDBM21W1S500CN
|
Heilind Electronics | DBM21W1S500CN-DSUB DM POWER 21 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM21W1S500CN
|
Interstate Connecting Components | DBM21W1S500CN-DSUB DM POWER 21 | 0 |
|
Buy Now |
Part Details for DBM21W1S500CN
DBM21W1S500CN CAD Models
DBM21W1S500CN Part Data Attributes
|
DBM21W1S500CN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM21W1S500CN
Amphenol FCi
D Subminiature Connector, 20 Contact(s), Female, Solder Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |