DBMAM-25PFOTI
Cinch Connectivity Solutions
Description: D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug,

Overview of DBMAM-25PFOTI by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

CAD Models for DBMAM-25PFOTI by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMAM-25PFOTI by Cinch Connectivity Solutions

DBMAM-25PFOTI
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
3/B
Termination Type
CRIMP AND POKE
Total Number of Contacts
25
Want to compare parts?
  1. DBMAM-25PFOTI
    Cinch Connectivity Solutions
    D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug,
    VS

Alternate Parts for DBMAM-25PFOTI

This table gives cross-reference parts and alternative options found for DBMAM-25PFOTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMAM-25PFOTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L777SDBH25POL2RM5 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DBMAM-25PFOTI vs L777SDBH25POL2RM5
DBMA-25PFOTI D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, Cinch Connectivity Solutions DBMAM-25PFOTI vs DBMA-25PFOTI
09653663812 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, HARTING Technology Group DBMAM-25PFOTI vs 09653663812
DBUME-25PBFTI D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMAM-25PFOTI vs DBUME-25PBFTI
09653627833 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, HARTING Technology Group DBMAM-25PFOTI vs 09653627833
023129 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Provertha Connectors Cables & Solutions GmbH DBMAM-25PFOTI vs 023129
FCF-25P D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, Cinch Connectivity Solutions DBMAM-25PFOTI vs FCF-25P
DBMY-25P-F179CTI D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug, Cinch Connectivity Solutions DBMAM-25PFOTI vs DBMY-25P-F179CTI
09653275801 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal HARTING Technology Group DBMAM-25PFOTI vs 09653275801
09653265801 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal HARTING Technology Group DBMAM-25PFOTI vs 09653265801

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMAM-25PFOTI by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMAM-25PFOTI by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DBMAM-25PFOTI would you like to use for your alert(s)?
  • Please alert me when DBMAM-25PFOTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMAM-25PFOTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMAM-25PFOTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMAM-25PFOTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMAM-25PFOTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMAM-25PFOTI by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: