Part Details for DBMF25P432HTXLF by Amphenol Communications Solutions
Overview of DBMF25P432HTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DBMF25P432HTXLF
DBMF25P432HTXLF CAD Models
DBMF25P432HTXLF Part Data Attributes
|
DBMF25P432HTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMF25P432HTXLF
Amphenol Communications Solutions
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMF25P432HTXLF
This table gives cross-reference parts and alternative options found for DBMF25P432HTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMF25P432HTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMO25P3NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMF25P432HTXLF vs DBMO25P3NXLF |
717DBG25PVRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMF25P432HTXLF vs 717DBG25PVRM5 |
EVD25P20Z40S | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMF25P432HTXLF vs EVD25P20Z40S |
17D-BH25PAJ4VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBMF25P432HTXLF vs 17D-BH25PAJ4VF |
717DBG25P1AONVFM2 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | Amphenol Corporation | DBMF25P432HTXLF vs 717DBG25P1AONVFM2 |
117DFBG25P1BPN-VF2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBMF25P432HTXLF vs 117DFBG25P1BPN-VF2 |
DBPF25P632GXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBMF25P432HTXLF vs DBPF25P632GXLF |
DBML25P4XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBMF25P432HTXLF vs DBML25P4XLF |
777DFBH25P1BUNVF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMF25P432HTXLF vs 777DFBH25P1BUNVF |
DBMV25P367MTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMF25P432HTXLF vs DBMV25P367MTXLF |