Part Details for DBMM-25P-A-K87 by ITT Interconnect Solutions
Overview of DBMM-25P-A-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMM-25P-A-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMM-25P-A-K87
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM-25P-A-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6000 / $72.4090 | Buy Now |
DISTI #
74750620
|
RS | D Sub,051524-0000 | ITT Cannon DBMM-25P-A-K87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9100 | RFQ |
DISTI #
ITTDBMM-25P-A-K87
|
Heilind Electronics | DBMM-25P-A-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$44.3100 / $70.2800 | Buy Now |
DISTI #
ITTDBMM-25P-A-K87
|
Interstate Connecting Components | DBMM-25P-A-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$44.3100 / $70.2800 | Buy Now |
Part Details for DBMM-25P-A-K87
DBMM-25P-A-K87 CAD Models
DBMM-25P-A-K87 Part Data Attributes
|
DBMM-25P-A-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-25P-A-K87
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC PCT | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM-25P-A-K87
This table gives cross-reference parts and alternative options found for DBMM-25P-A-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-25P-A-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMO25P3NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMM-25P-A-K87 vs DBMO25P3NXLF |
DBMF25P432HTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBMM-25P-A-K87 vs DBMF25P432HTXLF |
EVD25P20Z40S | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMM-25P-A-K87 vs EVD25P20Z40S |
717DBG25PVRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMM-25P-A-K87 vs 717DBG25PVRM5 |
DBMO25P464CXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBMM-25P-A-K87 vs DBMO25P464CXLF |
DBPF25P465HXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBMM-25P-A-K87 vs DBPF25P465HXLF |
777DFBH25P1AMNRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMM-25P-A-K87 vs 777DFBH25P1AMNRM5 |
77DBF25P1BUNRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBMM-25P-A-K87 vs 77DBF25P1BUNRM5 |
DBPV25P364MXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMM-25P-A-K87 vs DBPV25P364MXLF |
DBPF25P367HXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMM-25P-A-K87 vs DBPF25P367HXLF |