DBMM-5W1SM
Cinch Connectivity Solutions
Description: D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,

Overview of DBMM-5W1SM by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DBMM-5W1SM by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMM-5W1SM by Cinch Connectivity Solutions

DBMM-5W1SM
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMM-5W1SM
    Cinch Connectivity Solutions
    D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for DBMM-5W1SM

This table gives cross-reference parts and alternative options found for DBMM-5W1SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-5W1SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L177TWE5W1SCSYRM53 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DBMM-5W1SM vs L177TWE5W1SCSYRM53
DEMS5X1SVK126 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DBMM-5W1SM vs DEMS5X1SVK126
L77TWE5W1SHP2SV3FRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DBMM-5W1SM vs L77TWE5W1SHP2SV3FRM6
DCMMY-5W1S D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DBMM-5W1SM vs DCMMY-5W1S
DEMC5X1SVK126 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DBMM-5W1SM vs DEMC5X1SVK126
L177TWE5W1SSY D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DBMM-5W1SM vs L177TWE5W1SSY
L77TWE5W1SHSV3FRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DBMM-5W1SM vs L77TWE5W1SHSV3FRM6
DCMMY-5W1SB D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DBMM-5W1SM vs DCMMY-5W1SB
DEM-5P1S-1ATN-A190-A197-146 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DBMM-5W1SM vs DEM-5P1S-1ATN-A190-A197-146
DCMY-5W1SZ D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DBMM-5W1SM vs DCMY-5W1SZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMM-5W1SM by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMM-5W1SM by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DBMM-5W1SM would you like to use for your alert(s)?
  • Please alert me when DBMM-5W1SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMM-5W1SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMM-5W1SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMM-5W1SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMM-5W1SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMM-5W1SM by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: