-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01K2467
|
Newark | D Sub Connector, Plug, 25 Position, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DBMM25PZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2157 |
|
$39.8200 / $45.1300 | Buy Now |
DISTI #
DBMM25PZ
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM25PZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DBMM25PZ
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: CAN DBMM25PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 589 Factory Stock |
|
$28.9825 / $59.6440 | Buy Now |
DISTI #
DBMM-25P-Z
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM-25P-Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1875 / $53.7240 | Buy Now |
DISTI #
DBMM25PZ
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM25PZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796247
|
RS | Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMM25PZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6800 / $43.3500 | RFQ |
|
Quest Components | CONNECTOR, D-SUB, RECEPTACLE, 25 POS, SOLDER, THRU-HOLE | 3 |
|
$15.7950 | Buy Now |
|
Quest Components | CONNECTOR, D-SUB, RECEPTACLE, 25 POS, SOLDER, THRU-HOLE | 4 |
|
$54.8040 | Buy Now |
DISTI #
DBMM25PZ
|
TTI | Circular MIL Spec Connector DSUB 25M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$24.5600 / $37.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBMM25PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25PZ
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DBMM25PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM25PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TSBH25POL2RM5C309 | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L717TSBH25POL2RM5C309 |
L717SDB25PC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L717SDB25PC309 |
DBX25PA191K87 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMM25PZ vs DBX25PA191K87 |
L717SDB25P1ACH3F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L717SDB25P1ACH3F |
L717SDBH25POL2C309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L717SDBH25POL2C309 |
172-025-142R001 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Receptacle | EDAC Inc | DBMM25PZ vs 172-025-142R001 |
L17TF2512104 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L17TF2512104 |
L717SDB25PA4CH3RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L717SDB25PA4CH3RC309 |
L17TF2510102 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM25PZ vs L17TF2510102 |
172-025-143R001 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | DBMM25PZ vs 172-025-143R001 |