Part Details for DBMT-5C5P-OL4-A190-K87 by ITT Interconnect Solutions
Overview of DBMT-5C5P-OL4-A190-K87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8604EDDBM#TRMPBF | Analog Devices | High Efficiency 42V/100mA Sync | |
LT8604JDDBM#TRMPBF | Analog Devices | High Efficiency 42V/100mA Sync | |
LT8604IDDBM#TRMPBF | Analog Devices | High Efficiency 42V/100mA Sync |
Part Details for DBMT-5C5P-OL4-A190-K87
DBMT-5C5P-OL4-A190-K87 CAD Models
DBMT-5C5P-OL4-A190-K87 Part Data Attributes
|
DBMT-5C5P-OL4-A190-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMT-5C5P-OL4-A190-K87
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMT-5C5P-OL4-A190-K87
This table gives cross-reference parts and alternative options found for DBMT-5C5P-OL4-A190-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMT-5C5P-OL4-A190-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM5W5M55000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMT-5C5P-OL4-A190-K87 vs CBM5W5M55000Z |
L177TWB5W5PHP2VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMT-5C5P-OL4-A190-K87 vs L177TWB5W5PHP2VRM6 |
L77TWB5W5PMCV3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMT-5C5P-OL4-A190-K87 vs L77TWB5W5PMCV3FRM6 |
DBME5W5PNMBF179FR163 | D Subminiature Connector, 5 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | DBMT-5C5P-OL4-A190-K87 vs DBME5W5PNMBF179FR163 |
L177TWB5W5PMP3V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMT-5C5P-OL4-A190-K87 vs L177TWB5W5PMP3V4RRM6 |
L177TWB5W5PMCVRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMT-5C5P-OL4-A190-K87 vs L177TWB5W5PMCVRM6 |
L177TWB5W5PHP3V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMT-5C5P-OL4-A190-K87 vs L177TWB5W5PHP3V4RRM6 |
DBM-5P5P-1AFN-A191-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMT-5C5P-OL4-A190-K87 vs DBM-5P5P-1AFN-A191-K87-146 |
DBM-5P5P-1AGN-A190-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMT-5C5P-OL4-A190-K87 vs DBM-5P5P-1AGN-A190-K87-146 |
DBMX-5W5P-PO-K87-161 | D Subminiature Connector, 5 Contact(s), Male, Press Fit Terminal, | ITT Interconnect Solutions | DBMT-5C5P-OL4-A190-K87 vs DBMX-5W5P-PO-K87-161 |