Part Details for DBMU5C5SYK126 by ITT Interconnect Solutions
Overview of DBMU5C5SYK126 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMU5C5SYK126
DBMU5C5SYK126 CAD Models
DBMU5C5SYK126 Part Data Attributes
|
DBMU5C5SYK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMU5C5SYK126
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMU5C5SYK126
This table gives cross-reference parts and alternative options found for DBMU5C5SYK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMU5C5SYK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB5W5SEP2VFMRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMU5C5SYK126 vs L77TWB5W5SEP2VFMRM6 |
L77TWB5W5SEP2VA514RM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMU5C5SYK126 vs L77TWB5W5SEP2VA514RM6 |
CBM5W5F65000X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMU5C5SYK126 vs CBM5W5F65000X |
CBM5W5F57000X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMU5C5SYK126 vs CBM5W5F57000X |
L77TWB5W5SP2YRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMU5C5SYK126 vs L77TWB5W5SP2YRM53 |
CBM5W5F750000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMU5C5SYK126 vs CBM5W5F750000 |
L77TWB5W5SMP3SVRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMU5C5SYK126 vs L77TWB5W5SMP3SVRM6 |
DBL5W5S93C6A40 | D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | DBMU5C5SYK126 vs DBL5W5S93C6A40 |
CBM5W5F370000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBMU5C5SYK126 vs CBM5W5F370000 |
L177TWB5W5SEP3SV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMU5C5SYK126 vs L177TWB5W5SEP3SV3FRM6 |