Part Details for DBNE-25S-L1-E14 by ITT Interconnect Solutions
Overview of DBNE-25S-L1-E14 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBNE-25S-L1-E14
DBNE-25S-L1-E14 CAD Models
DBNE-25S-L1-E14 Part Data Attributes
|
DBNE-25S-L1-E14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBNE-25S-L1-E14
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41652 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.507 inch | |
Body Depth | 0.57 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBNE-25S-L1-E14
This table gives cross-reference parts and alternative options found for DBNE-25S-L1-E14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBNE-25S-L1-E14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HTN-B-S-4R-0-C-O | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBNE-25S-L1-E14 vs 17HTN-B-S-4R-0-C-O |
K85R2X-BD25S-K15 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DBNE-25S-L1-E14 vs K85R2X-BD25S-K15 |
617-Y-25-S-BF-4-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBNE-25S-L1-E14 vs 617-Y-25-S-BF-4-20E |
PDI-25R-9LH | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DBNE-25S-L1-E14 vs PDI-25R-9LH |
617-Y-025-S-AJ-2-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBNE-25S-L1-E14 vs 617-Y-025-S-AJ-2-20-E |
PDI-25R-9K | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DBNE-25S-L1-E14 vs PDI-25R-9K |
617-U-25-S-BF-2-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBNE-25S-L1-E14 vs 617-U-25-S-BF-2-20E |
617-C-25-S-BF-1-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBNE-25S-L1-E14 vs 617-C-25-S-BF-1-20 |
PDI-25R-13KH | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DBNE-25S-L1-E14 vs PDI-25R-13KH |
DBMY25SNMBGFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBNE-25S-L1-E14 vs DBMY25SNMBGFR163 |