Part Details for DBP25S332LF by Amphenol FCi
Overview of DBP25S332LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBP25S332LF
DBP25S332LF CAD Models
DBP25S332LF Part Data Attributes:
|
DBP25S332LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBP25S332LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25S332LF
This table gives cross-reference parts and alternative options found for DBP25S332LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25S332LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY25SMNMK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBP25S332LF vs DBMY25SMNMK52 |
77DBG25SVVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S332LF vs 77DBG25SVVF2 |
DBMF25S3NTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S332LF vs DBMF25S3NTLF |
177DFBF25STRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S332LF vs 177DFBF25STRM6 |
177DFBH25STVFM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S332LF vs 177DFBH25STVFM |
DBPW25S632LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S332LF vs DBPW25S632LF |
DBMN25S464MLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S332LF vs DBMN25S464MLF |
DBPF25S6MTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S332LF vs DBPF25S6MTLF |
777DFBG25S1AONRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S332LF vs 777DFBG25S1AONRM5 |
DBML25S667GTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S332LF vs DBML25S667GTLF |