Part Details for DBUMY-25PBFTI by Cinch Connectivity Solutions
Overview of DBUMY-25PBFTI by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DBUMY-25PBFTI
DBUMY-25PBFTI CAD Models
DBUMY-25PBFTI Part Data Attributes:
|
DBUMY-25PBFTI
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUMY-25PBFTI
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBUMY-25PBFTI
This table gives cross-reference parts and alternative options found for DBUMY-25PBFTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBUMY-25PBFTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D26P26K6PA00 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBUMY-25PBFTI vs D26P26K6PA00 |
DBUMY-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBUMY-25PBFTI vs DBUMY-25PTI |
L717SDBG25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBUMY-25PBFTI vs L717SDBG25POL2RM5 |
09653667814 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBFTI vs 09653667814 |
DBMY-25P-F179TI | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug, | Cinch Connectivity Solutions | DBUMY-25PBFTI vs DBMY-25P-F179TI |
FCN-777P025-G/A | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | DBUMY-25PBFTI vs FCN-777P025-G/A |
09653275802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBFTI vs 09653275802 |
FCF-25PTI1 | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | DBUMY-25PBFTI vs FCF-25PTI1 |
L777SDB25PABCH3F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBUMY-25PBFTI vs L777SDB25PABCH3F |
09653277803 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBFTI vs 09653277803 |