-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2550
|
Newark | Bargraph Array, 20-Segment, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:28Mcd, No. Of Leds:20Leds, Display Size:50.7Mm X 10.16Mm, Product Range:- Rohs Compliant: Yes |Kingbright DC-20/20CGKWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC-20/20CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC-20/20CGKWA
Kingbright
Single Color LED Array, Green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SEPARATE, 20 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 28.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 20 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |