Part Details for DC-37S-1-A-0-N-A197 by ITT Interconnect Solutions
Overview of DC-37S-1-A-0-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DC-37S-1-A-0-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-37S-1-A-0-N-A19
|
Avnet Americas | Conn D-Subminiature RCP 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DC-37S-1-A-0-N-A19) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7740 / $22.7340 | Buy Now |
DISTI #
965-DC37S1N197
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$16.9700 | Order Now |
DISTI #
74746185
|
RS | D Sub,120-5108-011 | ITT Cannon DC-37S-1-A-0-N-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0500 | RFQ |
DISTI #
ITTDC-37S-1-A-0-N-A197
|
Heilind Electronics | DC-37S-1-A-0-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6000 / $32.3200 | Buy Now |
DISTI #
80991272
|
Verical | Connector D-Subminiature SKT 37 Contact Size 20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$34.3737 | Buy Now |
DISTI #
ITTDC-37S-1-A-0-N-A197
|
Interstate Connecting Components | DC-37S-1-A-0-N-A197 | 0 |
|
Buy Now | |
DISTI #
115267-5107 D
|
Avnet Abacus | Conn D-Subminiature RCP 37 POS Solder RA Thru-Hole 37 Terminal 1 Port (Alt: 115267-5107 D) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.6000 / $32.3200 | Buy Now |
Part Details for DC-37S-1-A-0-N-A197
DC-37S-1-A-0-N-A197 CAD Models
DC-37S-1-A-0-N-A197 Part Data Attributes
|
DC-37S-1-A-0-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC-37S-1-A-0-N-A197
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC-37S-1-A-0-N-A197
This table gives cross-reference parts and alternative options found for DC-37S-1-A-0-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-37S-1-A-0-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPV37S064GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC-37S-1-A-0-N-A197 vs DCPV37S064GTLF |
717DFCH37SAJ3VFM2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DC-37S-1-A-0-N-A197 vs 717DFCH37SAJ3VFM2 |
DCN37S865HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC-37S-1-A-0-N-A197 vs DCN37S865HTLF |
DCMW37S467MLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DC-37S-1-A-0-N-A197 vs DCMW37S467MLF |
177DFCH37S1BPNRM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DC-37S-1-A-0-N-A197 vs 177DFCH37S1BPNRM5 |
DCMW37S364NLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC-37S-1-A-0-N-A197 vs DCMW37S364NLF |
17D-CH37STVFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DC-37S-1-A-0-N-A197 vs 17D-CH37STVFM |
DCMW37S332LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC-37S-1-A-0-N-A197 vs DCMW37S332LF |
17DFCF37SAJ3RM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DC-37S-1-A-0-N-A197 vs 17DFCF37SAJ3RM5 |
17DFCF37SAZ4RM6 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DC-37S-1-A-0-N-A197 vs 17DFCF37SAZ4RM6 |