Part Details for DC-3FN by Microlab
Results Overview of DC-3FN by Microlab
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC-3FN Information
DC-3FN by Microlab is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
DC-3FN Part Data Attributes
|
|
DC-3FN
Microlab
Buy Now
Datasheet
|
Compare Parts:
DC-3FN
Microlab
Splitter And Combiner, 0MHz Min, 1500MHz Max, 12dB Insertion Loss-Max
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| Additional Feature | N-F, High Reliability, I/P Power-Max(Peak)=1000w | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| Insertion Loss-Max | 12 Db | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 1500 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Splitter And Combiner | |
| Terminal Finish | Silver | |
| VSWR-Max | 1.3 |