Part Details for DC0803C221MAS2 by Spectrum Control
Results Overview of DC0803C221MAS2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC0803C221MAS2 Information
DC0803C221MAS2 by Spectrum Control is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DC0803C221MAS2
DC0803C221MAS2 CAD Models
DC0803C221MAS2 Part Data Attributes
|
|
DC0803C221MAS2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DC0803C221MAS2
Spectrum Control
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, 30ppm/Cel TC, 0.00022uF
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.00022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 2.032 Mm | |
| Dielectric Material | Ceramic | |
| Length | 1.016 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Feed-Thru | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C |
Alternate Parts for DC0803C221MAS2
This table gives cross-reference parts and alternative options found for DC0803C221MAS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC0803C221MAS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DA0803C221MAP1 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, 30ppm/Cel TC, 0.00022uF | DC0803C221MAS2 vs DA0803C221MAP1 |
| DC0803C221MAP2 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, 30ppm/Cel TC, 0.00022uF | DC0803C221MAS2 vs DC0803C221MAP2 |