Part Details for DC0803C470MAS2 by Spectrum Control
Results Overview of DC0803C470MAS2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC0803C470MAS2 Information
DC0803C470MAS2 by Spectrum Control is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DC0803C470MAS2
DC0803C470MAS2 CAD Models
DC0803C470MAS2 Part Data Attributes
|
|
DC0803C470MAS2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DC0803C470MAS2
Spectrum Control
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, NP0, 30ppm/Cel TC, 0.000047uF
|
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.000047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Diameter | 2.032 Mm | |
| Dielectric Material | Ceramic | |
| Length | 1.016 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Feed-Thru | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C |