Part Details for DC103A by Analog Devices Inc
Results Overview of DC103A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC103A Information
DC103A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC103A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC103A-ND
|
DigiKey | EVAL BOARD FOR LT1511 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$153.0900 | Buy Now |
|
DISTI #
584-DC103A
|
Mouser Electronics | Power Management IC Development Tools LT1511 - 3A CONSTANT CURRENT/CONSTANT VO RoHS: Compliant | 0 |
|
$153.0800 | Order Now |
|
|
Analog Devices Inc | LT1511 - 3A CONSTANT CURRENT/C Package Multiple: 1 | 53 |
|
$153.0900 | Buy Now |
|
DISTI #
DC103A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$147.6600 | Buy Now |