Part Details for DC1238B by Analog Devices Inc
Results Overview of DC1238B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1238B Information
DC1238B by Analog Devices Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC1238B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC1238B-ND
|
DigiKey | EVAL BOARD FOR LTM8021 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$77.5700 | Buy Now |
|
DISTI #
584-DC1238B
|
Mouser Electronics | Power Management IC Development Tools 36VIN, 500mA Step-Down DC/DC Module (Power Module) RoHS: Compliant | 5 |
|
$77.5700 | Buy Now |
|
|
Analog Devices Inc | LTM8021EV Demoboard - 36V, 500 Package Multiple: 1 | 84 |
|
$77.5700 | Buy Now |
|
DISTI #
35218927
|
Verical | LTM8021EV Demo Board, 7.5V ≤ VIN ≤ 36V, VOUT = 5V @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$75.6957 | Buy Now |
|
DISTI #
35218927
|
Verical | LTM8021EV Demo Board, 7.5V ≤ VIN ≤ 36V, VOUT = 5V @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$75.6957 | Buy Now |
|
DISTI #
DC1238B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
|
DISTI #
35218927
|
Verical | LTM8021EV Demo Board, 7.5V ≤ VIN ≤ 36V, VOUT = 5V @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$75.6957 | Buy Now |