Part Details for DC1562B-C by Analog Devices Inc
Results Overview of DC1562B-C by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1562B-C Information
DC1562B-C by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1562B-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0684
|
Newark | Demonstration Board, Vco, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc6992Cs6-1, Kit Application Type:Clock & Timing, Application Sub Type:Voltage Controlled Oscillator, Kit Contents:Demonstration Board Ltc6992Cs6-1 Rohs Compliant: Yes |Analog Devices DC1562B-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$32.8800 | Buy Now |
|
DISTI #
505-DC1562B-C-ND
|
DigiKey | EVAL BOARD FOR LTC6992-1 Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$31.9600 | Buy Now |
|
DISTI #
584-DC1562B-C
|
Mouser Electronics | Clock & Timer Development Tools LTC6992-1 Demo Board - 10kHz, 0 100 RoHS: Compliant | 10 |
|
$31.9600 | Buy Now |
|
|
Analog Devices Inc | LTC6992-1 Demo Board - 10kHz, Package Multiple: 1 | 158 |
|
$31.9600 | Buy Now |
|
DISTI #
42659917
|
Verical | LTC6992-1 Demo Board, 10kHz, 0 to 100% Duty Cycle RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 155 |
|
$30.4391 | Buy Now |
|
DISTI #
42659917
|
Verical | LTC6992-1 Demo Board, 10kHz, 0 to 100% Duty Cycle RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 155 |
|
$30.4391 | Buy Now |
|
DISTI #
DC1562B-C
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$29.5300 | Buy Now |
|
DISTI #
42659917
|
Verical | LTC6992-1 Demo Board, 10kHz, 0 to 100% Duty Cycle RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 155 |
|
$30.4391 | Buy Now |