Part Details for DC1694B by Analog Devices Inc
Results Overview of DC1694B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1694B Information
DC1694B by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1694B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0702
|
Newark | Demo Board, Isolated Flyback Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3748Ems#trpbf, Kit Application Type:Power Management, Application Sub Type:Isolated Flyback Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC1694B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$203.4100 | Buy Now |
|
DISTI #
505-DC1694B-ND
|
DigiKey | EVAL BOARD FOR LT3748 Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$203.4200 | Buy Now |
|
DISTI #
584-DC1694B
|
Mouser Electronics | Power Management IC Development Tools LT3748EMS Isolated Demo Board - 22V = VI RoHS: Compliant | 2 |
|
$203.4100 | Buy Now |
|
|
Analog Devices Inc | LT3748EMS Isolated Demo Board Package Multiple: 1 | 74 |
|
$203.4200 | Buy Now |
|
DISTI #
35245565
|
Verical | LT3748EMS Isolated Demo Board, No-Opto Flyback, 22V ≤ VIN ≤ 75V, VOUT = 12V @ 2.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$203.8095 | Buy Now |
|
DISTI #
35245565
|
Verical | LT3748EMS Isolated Demo Board, No-Opto Flyback, 22V ≤ VIN ≤ 75V, VOUT = 12V @ 2.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$203.8095 | Buy Now |
|
DISTI #
DC1694B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$197.7400 | Buy Now |
|
DISTI #
35245565
|
Verical | LT3748EMS Isolated Demo Board, No-Opto Flyback, 22V ≤ VIN ≤ 75V, VOUT = 12V @ 2.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$203.8095 | Buy Now |